
76PSB03T | |
|---|---|
DigiKey Part Number | GH7134-ND |
Manufacturer | |
Manufacturer Product Number | 76PSB03T |
Description | SWITCH PIANO DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole, Right Angle Piano Actuator 150mA 30VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.301" (7.65mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 3 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.380" (9.65mm) |
Actuator Type Piano | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.68000 | ¥52.68 |
| 10 | ¥43.83900 | ¥438.39 |
| 27 | ¥40.35148 | ¥1,089.49 |
| 108 | ¥36.01426 | ¥3,889.54 |
| 270 | ¥33.54370 | ¥9,056.80 |
| 513 | ¥32.00667 | ¥16,419.42 |
| 1,026 | ¥30.52217 | ¥31,315.75 |
| 2,511 | ¥28.86110 | ¥72,470.22 |


