Mosfet Array 30V 7.5A (Tc) 2.1W (Tc) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSFQ3812

DigiKey Part Number
4786-SSFQ3812TR-ND - Tape & Reel (TR)
4786-SSFQ3812CT-ND - Cut Tape (CT)
4786-SSFQ3812DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSFQ3812
Description
MOSFET 2N-CH 30V 7.5A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 7.5A (Tc) 2.1W (Tc) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Manufacturer
Good-Ark Semiconductor
Gate Charge (Qg) (Max) @ Vgs
8nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
500pF @ 25V
Part Status
Active
Power - Max
2.1W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
7.5A (Tc)
Supplier Device Package
8-SOP
Rds On (Max) @ Id, Vgs
20mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,791
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.86100¥18.61
25¥1.64720¥41.18
100¥1.41830¥141.83
250¥1.30896¥327.24
500¥1.24282¥621.41
1,000¥1.18832¥1,188.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.12111¥3,363.33
6,000¥1.08819¥6,529.14
9,000¥1.07172¥9,645.48
15,000¥1.05347¥15,802.05
21,000¥1.04280¥21,898.80
30,000¥1.03253¥30,975.90
Manufacturers Standard Package