P-Channel 60 V 26A (Ta) 60W (Ta) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSFD6035

DigiKey Part Number
4786-SSFD6035TR-ND - Tape & Reel (TR)
4786-SSFD6035CT-ND - Cut Tape (CT)
4786-SSFD6035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSFD6035
Description
MOSFET, P-CH, SINGLE, -26A, -60V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 26A (Ta) 60W (Ta) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3060 pF @ 30 V
FET Type
Power Dissipation (Max)
60W (Ta)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252 (DPAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
40mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,281
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.47300¥34.73
25¥3.10960¥77.74
100¥2.71090¥271.09
250¥2.52004¥630.01
500¥2.40524¥1,202.62
1,000¥2.31055¥2,310.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.21067¥5,526.68
5,000¥2.15045¥10,752.25
7,500¥2.12028¥15,902.10
12,500¥2.08687¥26,085.87
17,500¥2.06734¥36,178.45
25,000¥2.04855¥51,213.75
Manufacturers Standard Package