N-Channel 20 V 800mA (Ta) 450mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF7320

DigiKey Part Number
4786-SSF7320TR-ND - Tape & Reel (TR)
4786-SSF7320CT-ND - Cut Tape (CT)
4786-SSF7320DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSF7320
Description
MOSFET, N-CH, SINGLE, 0.8A, 20V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 800mA (Ta) 450mW Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
75 pF @ 10 V
FET Type
Power Dissipation (Max)
450mW
Technology
Operating Temperature
-55°C ~ 150°C
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-723
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
300mOhm @ 500mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,375
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.58700¥5.87
25¥0.51600¥12.90
100¥0.43330¥43.33
250¥0.39396¥98.49
500¥0.37032¥185.16
1,000¥0.35080¥350.80
2,500¥0.33016¥825.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.31053¥2,484.24
16,000¥0.30155¥4,824.80
24,000¥0.29705¥7,129.20
40,000¥0.29206¥11,682.40
56,000¥0.28915¥16,192.40
80,000¥0.28635¥22,908.00
Manufacturers Standard Package