
SSF3912S | |
|---|---|
DigiKey Part Number | 4786-SSF3912STR-ND - Tape & Reel (TR) 4786-SSF3912SCT-ND - Cut Tape (CT) 4786-SSF3912SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF3912S |
Description | MOSFET, N-CH, SINGLE, 6.5A, 30V- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.56W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 6A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.86000 | ¥8.60 |
| 25 | ¥0.75440 | ¥18.86 |
| 100 | ¥0.63760 | ¥63.76 |
| 250 | ¥0.58252 | ¥145.63 |
| 500 | ¥0.54930 | ¥274.65 |
| 1,000 | ¥0.52200 | ¥522.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.48826 | ¥1,464.78 |
| 6,000 | ¥0.47174 | ¥2,830.44 |
| 9,000 | ¥0.46346 | ¥4,171.14 |
| 15,000 | ¥0.45428 | ¥6,814.20 |
| 21,000 | ¥0.44892 | ¥9,427.32 |
| 30,000 | ¥0.44377 | ¥13,313.10 |



