
SK34A | |
|---|---|
DigiKey Part Number | 4786-SK34ATR-ND - Tape & Reel (TR) 4786-SK34ACT-ND - Cut Tape (CT) 4786-SK34ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34A |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK34A Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Mfr | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.44700 | ¥14.47 |
| 100 | ¥0.90310 | ¥90.31 |
| 500 | ¥0.66424 | ¥332.12 |
| 1,000 | ¥0.58667 | ¥586.67 |
| 2,000 | ¥0.52118 | ¥1,042.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.42351 | ¥3,176.32 |
| 15,000 | ¥0.38372 | ¥5,755.80 |
| 22,500 | ¥0.36344 | ¥8,177.40 |
| 37,500 | ¥0.34064 | ¥12,774.00 |
| 52,500 | ¥0.32714 | ¥17,174.85 |
| 75,000 | ¥0.31401 | ¥23,550.75 |



