
SK24 | |
|---|---|
DigiKey Part Number | 4786-SK24TR-ND - Tape & Reel (TR) 4786-SK24CT-ND - Cut Tape (CT) 4786-SK24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK24 |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.72800 | ¥17.28 |
| 100 | ¥1.08340 | ¥108.34 |
| 500 | ¥0.80054 | ¥400.27 |
| 1,000 | ¥0.70899 | ¥708.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.59235 | ¥1,777.05 |
| 6,000 | ¥0.53348 | ¥3,200.88 |
| 9,000 | ¥0.50347 | ¥4,531.23 |
| 15,000 | ¥0.46971 | ¥7,045.65 |
| 21,000 | ¥0.44971 | ¥9,443.91 |
| 30,000 | ¥0.43026 | ¥12,907.80 |


