Diode 60 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB560

DigiKey Part Number
4786-SB560TR-ND - Tape & Reel (TR)
4786-SB560CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB560
Description
DIODE SCHOTTKY 60V 5A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
670 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,668
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.55500¥25.55
100¥1.61840¥161.84
500¥1.21102¥605.51
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥1.04853¥1,258.24
2,400¥0.94258¥2,262.19
3,600¥0.88852¥3,198.67
6,000¥0.82772¥4,966.32
8,400¥0.79171¥6,650.36
12,000¥0.75668¥9,080.16
Manufacturers Standard Package