Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5251B

DigiKey Part Number
4786-MMSZ5251BTR-ND - Tape & Reel (TR)
4786-MMSZ5251BCT-ND - Cut Tape (CT)
4786-MMSZ5251BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5251B
Description
DIODE ZENER 22V 500MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
29 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.64500¥6.45
100¥0.39530¥39.53
500¥0.28482¥142.41
1,000¥0.24884¥248.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20278¥608.34
6,000¥0.17950¥1,077.00
9,000¥0.16760¥1,508.40
15,000¥0.15419¥2,312.85
21,000¥0.14625¥3,071.25
30,000¥0.13851¥4,155.30
Manufacturers Standard Package