
MMBT589 | |
|---|---|
DigiKey Part Number | 4786-MMBT589TR-ND - Tape & Reel (TR) 4786-MMBT589CT-ND - Cut Tape (CT) 4786-MMBT589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT589 |
Description | TRANS PNP 30V 1A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 310 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 310 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 200mA, 2A | Supplier Device Package SOT-23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.22400 | ¥12.24 |
| 100 | ¥0.76170 | ¥76.17 |
| 500 | ¥0.55856 | ¥279.28 |
| 1,000 | ¥0.49273 | ¥492.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40865 | ¥1,225.95 |
| 6,000 | ¥0.36621 | ¥2,197.26 |
| 9,000 | ¥0.34456 | ¥3,101.04 |
| 15,000 | ¥0.32020 | ¥4,803.00 |
| 21,000 | ¥0.30576 | ¥6,420.96 |
| 30,000 | ¥0.29172 | ¥8,751.60 |

