
MB2S | |
|---|---|
DigiKey Part Number | 4786-MB2STR-ND - Tape & Reel (TR) 4786-MB2SCT-ND - Cut Tape (CT) 4786-MB2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB2S |
Description | BRIDGE RECT 1P 200V 0.5A TO269AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA (MBS) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.71200 | ¥17.12 |
| 100 | ¥1.07170 | ¥107.17 |
| 500 | ¥0.79338 | ¥396.69 |
| 1,000 | ¥0.70341 | ¥703.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58874 | ¥1,766.22 |
| 6,000 | ¥0.53088 | ¥3,185.28 |
| 9,000 | ¥0.50139 | ¥4,512.51 |
| 15,000 | ¥0.46821 | ¥7,023.15 |
| 21,000 | ¥0.44856 | ¥9,419.76 |
| 30,000 | ¥0.42945 | ¥12,883.50 |
| 75,000 | ¥0.38750 | ¥29,062.50 |
| 150,000 | ¥0.36180 | ¥54,270.00 |

