
KBPC2506 | |
|---|---|
DigiKey Part Number | 4786-KBPC2506-ND |
Manufacturer | |
Manufacturer Product Number | KBPC2506 |
Description | BRIDGE RECT 1PHASE 600V 25A KBPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Chassis Mount KBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, KBPC | |
Supplier Device Package | KBPC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 50 | ¥11.96500 | ¥598.25 |
| 100 | ¥10.76840 | ¥1,076.84 |
| 500 | ¥8.67142 | ¥4,335.71 |
| 1,000 | ¥7.99742 | ¥7,997.42 |
| 2,000 | ¥7.43072 | ¥14,861.44 |
| 5,000 | ¥6.81792 | ¥34,089.60 |
| 10,000 | ¥6.61600 | ¥66,160.00 |




