Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSUS1M

DigiKey Part Number
4786-GSUS1MTR-ND - Tape & Reel (TR)
4786-GSUS1MCT-ND - Cut Tape (CT)
4786-GSUS1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSUS1M
Description
RECTIFIER, ULTRA-FAST/HIGH EFFIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Part Status
Active
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,824
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.05900¥10.59
100¥0.65250¥65.25
500¥0.47536¥237.68
1,000¥0.41797¥417.97
2,000¥0.36942¥738.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.29694¥2,227.05
15,000¥0.26739¥4,010.85
22,500¥0.25231¥5,676.97
37,500¥0.23536¥8,826.00
52,500¥0.22532¥11,829.30
75,000¥0.21556¥16,167.00
Manufacturers Standard Package