
GSMF3.3CA | |
|---|---|
DigiKey Part Number | 4786-GSMF3.3CATR-ND - Tape & Reel (TR) 4786-GSMF3.3CACT-ND - Cut Tape (CT) 4786-GSMF3.3CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSMF3.3CA |
Description | TVS DIODE 3.3VWM 8.8VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.8V Clamp 22.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22.7A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 4.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19100 | ¥11.91 |
| 100 | ¥0.73930 | ¥73.93 |
| 500 | ¥0.54052 | ¥270.26 |
| 1,000 | ¥0.47602 | ¥476.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39373 | ¥1,181.19 |
| 6,000 | ¥0.35216 | ¥2,112.96 |
| 9,000 | ¥0.33096 | ¥2,978.64 |
| 15,000 | ¥0.30709 | ¥4,606.35 |
| 21,000 | ¥0.29295 | ¥6,151.95 |
| 30,000 | ¥0.27920 | ¥8,376.00 |









