
GSMBJ5363B | |
|---|---|
DigiKey Part Number | 4786-GSMBJ5363BTR-ND - Tape & Reel (TR) 4786-GSMBJ5363BCT-ND - Cut Tape (CT) 4786-GSMBJ5363BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSMBJ5363B |
Description | DIODE, ZENER, 5.00W, 30.0V, 5%, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 22.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package DO-214AA (SMB) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.61300 | ¥16.13 |
| 100 | ¥1.00730 | ¥100.73 |
| 500 | ¥0.74298 | ¥371.49 |
| 1,000 | ¥0.65730 | ¥657.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.54808 | ¥1,644.24 |
| 6,000 | ¥0.49298 | ¥2,957.88 |
| 9,000 | ¥0.46486 | ¥4,183.74 |
| 15,000 | ¥0.43323 | ¥6,498.45 |
| 21,000 | ¥0.41450 | ¥8,704.50 |
| 30,000 | ¥0.39628 | ¥11,888.40 |







