Diode 30 V 1A Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSGP0130SL1

DigiKey Part Number
4786-GSGP0130SL1TR-ND - Tape & Reel (TR)
4786-GSGP0130SL1CT-ND - Cut Tape (CT)
4786-GSGP0130SL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSGP0130SL1
Description
DIODE SCHOTTKY 30V 1A SOD323F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-323F
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,334
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.17400¥11.74
100¥0.72780¥72.78
500¥0.53192¥265.96
1,000¥0.46841¥468.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38728¥1,161.84
6,000¥0.34629¥2,077.74
9,000¥0.32538¥2,928.42
15,000¥0.30185¥4,527.75
21,000¥0.28791¥6,046.11
30,000¥0.27435¥8,230.50
Manufacturers Standard Package