Mosfet Array 30V 60A (Tc) 52W (Tc) Surface Mount 8-PPAK (5x5.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFP03602

DigiKey Part Number
4786-GSFP03602TR-ND - Tape & Reel (TR)
4786-GSFP03602CT-ND - Cut Tape (CT)
4786-GSFP03602DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFP03602
Description
MOSFET 2N-CH 30V 60A 8PPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 60A (Tc) 52W (Tc) Surface Mount 8-PPAK (5x5.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Manufacturer
Good-Ark Semiconductor
Gate Charge (Qg) (Max) @ Vgs
23.5nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1335pF @ 15V
Part Status
Active
Power - Max
52W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-50°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-PowerTDFN
Current - Continuous Drain (Id) @ 25°C
60A (Tc)
Supplier Device Package
8-PPAK (5x5.8)
Rds On (Max) @ Id, Vgs
7mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,678
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.64700¥36.47
25¥3.26840¥81.71
100¥2.85150¥285.15
250¥2.65268¥663.17
500¥2.53276¥1,266.38
1,000¥2.43394¥2,433.94
2,500¥2.40409¥6,010.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.26669¥11,333.45
10,000¥2.21495¥22,149.50
15,000¥2.18904¥32,835.60
25,000¥2.16031¥54,007.75
35,000¥2.14354¥75,023.90
Manufacturers Standard Package