N-Channel 65 V 75A (Tc) 61.2W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFN6982

DigiKey Part Number
4786-GSFN6982TR-ND - Tape & Reel (TR)
4786-GSFN6982CT-ND - Cut Tape (CT)
4786-GSFN6982DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFN6982
Description
MOSFET, N-CH, SINGLE, 75.00A, 65
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 65 V 75A (Tc) 61.2W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Datasheet
 Datasheet
EDA/CAD Models
GSFN6982 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2510 pF @ 48 V
FET Type
Power Dissipation (Max)
61.2W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
65 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-PPAK (3.1x3.05)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.4mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,049
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.17000¥10.17
10¥6.37600¥63.76
100¥4.18710¥418.71
500¥3.24580¥1,622.90
1,000¥2.94271¥2,942.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.55752¥7,672.56
6,000¥2.36363¥14,181.78
9,000¥2.26485¥20,383.65
15,000¥2.15389¥32,308.35
21,000¥2.08820¥43,852.20
30,000¥2.02436¥60,730.80
Manufacturers Standard Package