
GSFK0501E | |
|---|---|
DigiKey Part Number | 4786-GSFK0501ETR-ND - Tape & Reel (TR) 4786-GSFK0501ECT-ND - Cut Tape (CT) 4786-GSFK0501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFK0501E |
Description | MOSFET 2P-CH 50V 0.18A SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 180mA (Ta) 300mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | GSFK0501E Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Good-Ark Semiconductor | Gate Charge (Qg) (Max) @ Vgs 0.53nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 25.2pF @ 25V |
Part Status Active | Power - Max 300mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -50°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 180mA (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 4Ohm @ 150mA, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.86000 | ¥8.60 |
| 25 | ¥0.75440 | ¥18.86 |
| 100 | ¥0.63760 | ¥63.76 |
| 250 | ¥0.58252 | ¥145.63 |
| 500 | ¥0.54930 | ¥274.65 |
| 1,000 | ¥0.52200 | ¥522.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.48826 | ¥1,464.78 |
| 6,000 | ¥0.47174 | ¥2,830.44 |
| 9,000 | ¥0.46346 | ¥4,171.14 |
| 15,000 | ¥0.45428 | ¥6,814.20 |
| 21,000 | ¥0.44892 | ¥9,427.32 |
| 30,000 | ¥0.44377 | ¥13,313.10 |


