
GSF0304 | |
|---|---|
DigiKey Part Number | 4786-GSF0304TR-ND - Tape & Reel (TR) 4786-GSF0304CT-ND - Cut Tape (CT) 4786-GSF0304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSF0304 |
Description | MOSFET, P-CH, SINGLE, -4.1A, -30 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.1A (Ta) 1.4W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 4.1A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.60400 | ¥6.04 |
| 25 | ¥0.52600 | ¥13.15 |
| 100 | ¥0.44330 | ¥44.33 |
| 250 | ¥0.40292 | ¥100.73 |
| 500 | ¥0.37876 | ¥189.38 |
| 1,000 | ¥0.35884 | ¥358.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.33416 | ¥1,002.48 |
| 6,000 | ¥0.32210 | ¥1,932.60 |
| 9,000 | ¥0.31606 | ¥2,844.54 |
| 15,000 | ¥0.30936 | ¥4,640.40 |
| 21,000 | ¥0.30545 | ¥6,414.45 |
| 30,000 | ¥0.30169 | ¥9,050.70 |



