


GSESLC12VD323S-2B | |
|---|---|
DigiKey Part Number | 4786-GSESLC12VD323S-2BTR-ND - Tape & Reel (TR) 4786-GSESLC12VD323S-2BCT-ND - Cut Tape (CT) 4786-GSESLC12VD323S-2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSESLC12VD323S-2B |
Description | TVS DIODE 12VWM 28.6VC SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28.6V Clamp 11A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11A |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 1pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 28.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.61300 | ¥16.13 |
| 100 | ¥1.00730 | ¥100.73 |
| 500 | ¥0.74298 | ¥371.49 |
| 1,000 | ¥0.65730 | ¥657.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.54808 | ¥1,644.24 |
| 6,000 | ¥0.49298 | ¥2,957.88 |
| 9,000 | ¥0.46486 | ¥4,183.74 |
| 15,000 | ¥0.43323 | ¥6,498.45 |
| 21,000 | ¥0.41450 | ¥8,704.50 |
| 30,000 | ¥0.39628 | ¥11,888.40 |


