
GSBK02K510 | |
|---|---|
DigiKey Part Number | 4786-GSBK02K510TR-ND - Tape & Reel (TR) 4786-GSBK02K510CT-ND - Cut Tape (CT) 4786-GSBK02K510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBK02K510 |
Description | BRIDGE RECTIFIER, SCHOTTKY, 2A, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount K5 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Schottky | Package / Case 4-SMD, No Lead |
Voltage - Peak Reverse (Max) 100 V | Supplier Device Package K5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥8.64200 | ¥86.42 |
| 100 | ¥5.75260 | ¥575.26 |
| 500 | ¥4.51476 | ¥2,257.38 |
| 1,000 | ¥4.11639 | ¥4,116.39 |
| 2,000 | ¥3.78117 | ¥7,562.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.41852 | ¥17,092.60 |
| 10,000 | ¥3.19449 | ¥31,944.90 |
| 15,000 | ¥3.08040 | ¥46,206.00 |
| 25,000 | ¥2.99787 | ¥74,946.75 |

