Diode 20 V 500mA Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2005ELD

DigiKey Part Number
4786-GS2005ELDTR-ND - Tape & Reel (TR)
4786-GS2005ELDCT-ND - Cut Tape (CT)
4786-GS2005ELDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS2005ELD
Description
DIODE SCHOTTKY 20V 500MA SOD923
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SOD-923
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
650 mV @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,341
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.97600¥9.76
100¥0.60450¥60.45
500¥0.43946¥219.73
1,000¥0.38604¥386.04
2,000¥0.34085¥681.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.27050¥2,164.00
16,000¥0.24339¥3,894.24
24,000¥0.22956¥5,509.44
40,000¥0.21401¥8,560.40
56,000¥0.20480¥11,468.80
80,000¥0.19584¥15,667.20
Manufacturers Standard Package