Bridge Rectifier Single Phase Standard 200 V Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF02S

DigiKey Part Number
4786-DF02STR-ND - Tape & Reel (TR)
4786-DF02SCT-ND - Cut Tape (CT)
4786-DF02SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF02S
Description
BRIDGE RECT 1PHASE 200V 1A DFS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
1 A
Manufacturer
Good-Ark Semiconductor
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
4-SMD, Gull Wing
Voltage - Peak Reverse (Max)
200 V
Supplier Device Package
DFS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,324
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥3.50600¥35.06
100¥2.24280¥224.28
500¥1.69766¥848.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.43203¥2,148.05
3,000¥1.29800¥3,894.00
4,500¥1.22969¥5,533.60
7,500¥1.15289¥8,646.67
10,500¥1.10740¥11,627.70
15,000¥1.06317¥15,947.55
Manufacturers Standard Package