
DB107S | |
|---|---|
DigiKey Part Number | 4786-DB107STR-ND - Tape & Reel (TR) 4786-DB107SCT-ND - Cut Tape (CT) 4786-DB107SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB107S |
Description | BRIDGE RECT 1PHASE 1KV 1A DFS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package DFS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.04300 | ¥30.43 |
| 100 | ¥1.93850 | ¥193.85 |
| 500 | ¥1.45948 | ¥729.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.22611 | ¥1,839.16 |
| 3,000 | ¥1.10834 | ¥3,325.02 |
| 4,500 | ¥1.04829 | ¥4,717.30 |
| 7,500 | ¥0.98079 | ¥7,355.93 |
| 10,500 | ¥0.94080 | ¥9,878.40 |
| 15,000 | ¥0.90191 | ¥13,528.65 |



