
BZX884B5V1 | |
|---|---|
DigiKey Part Number | 4786-BZX884B5V1TR-ND - Tape & Reel (TR) 4786-BZX884B5V1CT-ND - Cut Tape (CT) 4786-BZX884B5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B5V1 |
Description | DIODE, ZENER, 0.25W, 5.1V, 2%, D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±1.96% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.96% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.75300 | ¥7.53 |
| 100 | ¥0.46390 | ¥46.39 |
| 500 | ¥0.33560 | ¥167.80 |
| 1,000 | ¥0.29375 | ¥293.75 |
| 2,000 | ¥0.25836 | ¥516.72 |
| 5,000 | ¥0.21988 | ¥1,099.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.19602 | ¥1,960.20 |
| 20,000 | ¥0.17591 | ¥3,518.20 |
| 30,000 | ¥0.16564 | ¥4,969.20 |
| 50,000 | ¥0.15410 | ¥7,705.00 |
| 70,000 | ¥0.14727 | ¥10,308.90 |
| 100,000 | ¥0.14061 | ¥14,061.00 |



