
BZT52C10 | |
|---|---|
DigiKey Part Number | 4786-BZT52C10TR-ND - Tape & Reel (TR) 4786-BZT52C10CT-ND - Cut Tape (CT) 4786-BZT52C10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C10 |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.70300 | ¥7.03 |
| 100 | ¥0.43000 | ¥43.00 |
| 500 | ¥0.31046 | ¥155.23 |
| 1,000 | ¥0.27159 | ¥271.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22175 | ¥665.25 |
| 6,000 | ¥0.19654 | ¥1,179.24 |
| 9,000 | ¥0.18366 | ¥1,652.94 |
| 15,000 | ¥0.16917 | ¥2,537.55 |
| 21,000 | ¥0.16057 | ¥3,371.97 |
| 30,000 | ¥0.15220 | ¥4,566.00 |


