New at DigiKey
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323
SOD-323

BZT52B12S

DigiKey Part Number
4786-BZT52B12STR-ND - Tape & Reel (TR)
4786-BZT52B12SCT-ND - Cut Tape (CT)
4786-BZT52B12SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B12S
Description
DIODE, ZENER, 0.50W, 12.0V, 2%,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,900
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.64500¥6.45
100¥0.39860¥39.86
500¥0.28746¥143.73
1,000¥0.25141¥251.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20532¥615.96
6,000¥0.18198¥1,091.88
9,000¥0.17006¥1,530.54
15,000¥0.15663¥2,349.45
21,000¥0.14867¥3,122.07
30,000¥0.14093¥4,227.90
Manufacturers Standard Package