Diode 200 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 200mA Surface Mount SOD-323
SOD-323

BAV21WS

DigiKey Part Number
4786-BAV21WSTR-ND - Tape & Reel (TR)
4786-BAV21WSCT-ND - Cut Tape (CT)
4786-BAV21WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21WS
Description
DIODE STANDARD 200V 200MA SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,733
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.64500¥6.45
100¥0.39530¥39.53
500¥0.28482¥142.41
1,000¥0.24884¥248.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.20278¥608.34
6,000¥0.17950¥1,077.00
9,000¥0.16760¥1,508.40
15,000¥0.15419¥2,312.85
21,000¥0.14625¥3,071.25
30,000¥0.13851¥4,155.30
Manufacturers Standard Package