
BAV103 | |
|---|---|
DigiKey Part Number | 4786-BAV103TR-ND - Tape & Reel (TR) 4786-BAV103CT-ND - Cut Tape (CT) 4786-BAV103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV103 |
Description | DIODE STANDARD 200V 250MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-80 MiniMELF |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86000 | ¥8.60 |
| 100 | ¥0.52930 | ¥52.93 |
| 500 | ¥0.38390 | ¥191.95 |
| 1,000 | ¥0.33667 | ¥336.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.28515 | ¥712.88 |
| 5,000 | ¥0.25316 | ¥1,265.80 |
| 7,500 | ¥0.23684 | ¥1,776.30 |
| 12,500 | ¥0.21846 | ¥2,730.75 |
| 17,500 | ¥0.20757 | ¥3,632.47 |
| 25,000 | ¥0.19697 | ¥4,924.25 |


