
1N5401G | |
|---|---|
DigiKey Part Number | 4786-1N5401GTR-ND - Tape & Reel (TR) 4786-1N5401GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5401G |
Description | DIODE STANDARD 100V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5401G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.85200 | ¥18.52 |
| 100 | ¥1.15860 | ¥115.86 |
| 500 | ¥0.85792 | ¥428.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥0.73775 | ¥885.30 |
| 2,400 | ¥0.65926 | ¥1,582.22 |
| 3,600 | ¥0.61922 | ¥2,229.19 |
| 6,000 | ¥0.57417 | ¥3,445.02 |
| 8,400 | ¥0.54748 | ¥4,598.83 |
| 12,000 | ¥0.52151 | ¥6,258.12 |

