P-Channel 60 V 25A (Tc) 100W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G700P06T

DigiKey Part Number
3141-G700P06T-ND
Manufacturer
Manufacturer Product Number
G700P06T
Description
P-60V,25A,RD<70M@-10V,VTH1V~-2.5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 25A (Tc) 100W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
70mOhm @ 4A, 10V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1428 pF @ 30 V
FET Type
Power Dissipation (Max)
100W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
50¥4.86940¥243.47
100¥4.31940¥431.94
500¥3.35232¥1,676.16
1,000¥3.04096¥3,040.96
2,000¥2.77897¥5,557.94
5,000¥2.49536¥12,476.80
10,000¥2.32011¥23,201.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.