
G18P03S | |
|---|---|
DigiKey Part Number | 3141-G18P03STR-ND - Tape & Reel (TR) 3141-G18P03SCT-ND - Cut Tape (CT) 3141-G18P03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G18P03S |
Description | P-30V,-15A,RD(MAX)<10M@-10V,VTH- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 15A (Tc) 3.1W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 58 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3570 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥6.18600 | ¥61.86 |
| 100 | ¥4.05400 | ¥405.40 |
| 500 | ¥3.13862 | ¥1,569.31 |
| 1,000 | ¥2.84380 | ¥2,843.80 |
| 2,000 | ¥2.59566 | ¥5,191.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.38695 | ¥9,547.80 |
| 8,000 | ¥2.21145 | ¥17,691.60 |
| 12,000 | ¥2.12206 | ¥25,464.72 |
| 20,000 | ¥2.02165 | ¥40,433.00 |
| 28,000 | ¥1.96220 | ¥54,941.60 |
| 40,000 | ¥1.93311 | ¥77,324.40 |

