
G1002L | |
|---|---|
DigiKey Part Number | 3141-G1002LTR-ND - Tape & Reel (TR) 3141-G1002LCT-ND - Cut Tape (CT) 3141-G1002LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G1002L |
Description | N100V,RD(MAX)<250M@10V,VTH1.2V~2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Tc) 1.3W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 250mOhm @ 2A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 413 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.12500 | ¥21.25 |
| 100 | ¥1.33480 | ¥133.48 |
| 500 | ¥0.99322 | ¥496.61 |
| 1,000 | ¥0.88274 | ¥882.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.74201 | ¥2,226.03 |
| 6,000 | ¥0.67100 | ¥4,026.00 |
| 9,000 | ¥0.63480 | ¥5,713.20 |
| 15,000 | ¥0.59409 | ¥8,911.35 |
| 21,000 | ¥0.56998 | ¥11,969.58 |
| 30,000 | ¥0.54654 | ¥16,396.20 |





