
60N06 | |
|---|---|
DigiKey Part Number | 3141-60N06TR-ND - Tape & Reel (TR) 3141-60N06CT-ND - Cut Tape (CT) 3141-60N06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60N06 |
Description | N60V,RD(MAX)<17M@10V,RD(MAX)<21M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 69W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 17mOhm @ 5A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2315 pF @ 30 V |
FET Type | Power Dissipation (Max) 69W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥5.66500 | ¥56.65 |
| 100 | ¥3.69830 | ¥369.83 |
| 500 | ¥2.85332 | ¥1,426.66 |
| 1,000 | ¥2.58098 | ¥2,580.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.28602 | ¥5,715.05 |
| 5,000 | ¥2.10362 | ¥10,518.10 |
| 7,500 | ¥2.01071 | ¥15,080.33 |
| 12,500 | ¥1.90631 | ¥23,828.88 |
| 17,500 | ¥1.84449 | ¥32,278.58 |
| 25,000 | ¥1.78442 | ¥44,610.50 |


