
YL326465M0YL3(R) | |
|---|---|
DigiKey Part Number | 1939-YL326465M0YL3(R)-ND |
Manufacturer | |
Manufacturer Product Number | YL326465M0YL3(R) |
Description | CIRC CBL 3POS RCPT TO RCPT 16.4' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 3 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥182.11000 | ¥182.11 |
| 10 | ¥154.79000 | ¥1,547.90 |
| 25 | ¥145.09880 | ¥3,627.47 |
| 50 | ¥138.17500 | ¥6,908.75 |
| 100 | ¥131.58310 | ¥13,158.31 |
| 300 | ¥121.77790 | ¥36,533.37 |
| 500 | ¥117.47216 | ¥58,736.08 |



