
YL326463M0YL3WH(R) | |
|---|---|
DigiKey Part Number | 1939-YL326463M0YL3WH(R)-ND |
Manufacturer | |
Manufacturer Product Number | YL326463M0YL3WH(R) |
Description | CIRC CBL 3POS RCPT TO RCPT 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 3 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 9.84' (3.00m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color White |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.97000 | ¥145.97 |
| 20 | ¥118.11200 | ¥2,362.24 |
| 40 | ¥112.47600 | ¥4,499.04 |
| 60 | ¥109.30317 | ¥6,558.19 |
| 100 | ¥105.43580 | ¥10,543.58 |
| 260 | ¥98.56723 | ¥25,627.48 |
| 500 | ¥94.12794 | ¥47,063.97 |



