
YL326461M0YL3WH(R) | |
|---|---|
DigiKey Part Number | 1939-YL326461M0YL3WH(R)-ND |
Manufacturer | |
Manufacturer Product Number | YL326461M0YL3WH(R) |
Description | CIRC CBL 3POS RCPT TO RCPT 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 3 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 3.28' (1.00m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color White |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.85000 | ¥73.85 |
| 20 | ¥59.75900 | ¥1,195.18 |
| 40 | ¥56.90575 | ¥2,276.23 |
| 60 | ¥55.30017 | ¥3,318.01 |
| 100 | ¥53.34230 | ¥5,334.23 |
| 260 | ¥49.86554 | ¥12,965.04 |
| 500 | ¥47.61864 | ¥23,809.32 |
| 1,000 | ¥45.34811 | ¥45,348.11 |



