
YL3264610M0YL3(R) | |
|---|---|
DigiKey Part Number | 1939-YL3264610M0YL3(R)-ND |
Manufacturer | |
Manufacturer Product Number | YL3264610M0YL3(R) |
Description | CIRC CBL 3POS RCPT TO RCPT 32.8' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 3 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 32.8' (10.00m) |
1st Connector Number of Positions 3 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥314.26000 | ¥314.26 |
| 10 | ¥267.10400 | ¥2,671.04 |
| 25 | ¥250.38560 | ¥6,259.64 |
| 50 | ¥238.44060 | ¥11,922.03 |
| 100 | ¥227.06930 | ¥22,706.93 |
| 300 | ¥210.15467 | ¥63,046.40 |



