



WR9QI750LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1862-ND |
Manufacturer | |
Manufacturer Product Number | WR9QI750LCP-N(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 24V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QI750LCP-N(R6B) Models |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 72" (1.83m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm) |
Voltage - Output 24V | Approval Agency BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI |
Current - Output (Max) 750mA | Standard Number 60950-1; 62368-1 |
Power (Watts) 18 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.22000 | ¥112.22 |
| 5 | ¥103.17600 | ¥515.88 |
| 10 | ¥99.52100 | ¥995.21 |
| 25 | ¥94.88320 | ¥2,372.08 |
| 80 | ¥89.30350 | ¥7,144.28 |
| 160 | ¥86.13563 | ¥13,781.70 |
| 320 | ¥83.08066 | ¥26,585.81 |
| 560 | ¥80.69346 | ¥45,188.34 |





