



WR9QE3000CCPN(R6B) | |
|---|---|
DigiKey Part Number | 1939-1528-ND |
Manufacturer | |
Manufacturer Product Number | WR9QE3000CCPN(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QE3000CCPN(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI |
Current - Output (Max) 3A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 36 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥167.96000 | ¥167.96 |
| 5 | ¥154.43000 | ¥772.15 |
| 10 | ¥148.94600 | ¥1,489.46 |
| 25 | ¥142.00160 | ¥3,550.04 |
| 60 | ¥135.67067 | ¥8,140.24 |
| 120 | ¥130.85908 | ¥15,703.09 |
| 300 | ¥124.75850 | ¥37,427.55 |
| 540 | ¥120.99587 | ¥65,337.77 |














