



WR9QD660LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9QD660LCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9QD660LCP-N(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 9V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QD660LCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 660mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.52" L x 1.59" W x 1.24" H (64.0mm x 40.5mm x 31.5mm) | |
Approval Agency | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.81000 | ¥89.81 |
| 5 | ¥82.56800 | ¥412.84 |
| 10 | ¥79.63200 | ¥796.32 |
| 25 | ¥75.91840 | ¥1,897.96 |
| 50 | ¥73.22760 | ¥3,661.38 |
| 120 | ¥69.96142 | ¥8,395.37 |
| 360 | ¥66.06947 | ¥23,785.01 |
| 600 | ¥64.33437 | ¥38,600.62 |






