



WR9QA6000CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1844-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA6000CCP-N(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 5V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA6000CCP-N(R6B) Models |
Category | Polarization Positive Center |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) |
Voltage - Output 5V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI |
Current - Output (Max) 6A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 30 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.09000 | ¥194.09 |
| 5 | ¥178.47800 | ¥892.39 |
| 10 | ¥172.14300 | ¥1,721.43 |
| 25 | ¥164.11480 | ¥4,102.87 |
| 80 | ¥154.46650 | ¥12,357.32 |
| 160 | ¥148.98825 | ¥23,838.12 |
| 320 | ¥143.70338 | ¥45,985.08 |
| 560 | ¥139.57352 | ¥78,161.17 |






