Image for WR9QA2000USB1NMEDR6B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9QA2000USB1NMEDR6B

DigiKey Part Number
1939-WR9QA2000USB1NMEDR6B-ND
Manufacturer
Manufacturer Product Number
WR9QA2000USB1NMEDR6B
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QA2000USB1NMEDR6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Manufacturer
GlobTek, Inc.
No Load Power Consumption
75mW (Max)
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
USB Mini
Form
Wall Mount (Class II)
Input Connector
Multi-Blade
Input Type
Multi-Blade (Sold Separately)
Size / Dimension
2.80" L x 1.61" W x 1.24" H (71.0mm x 41.0mm x 31.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, SIQ, UKRSepro
Voltage - Output
5V
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥135.25414¥67,627.07
Manufacturers Standard Package