



WR9QA1200MICB-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-2022-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA1200MICB-N(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA1200MICB-N(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector USB Micro |
Region Utilized International | Cord Length 72" (1.83m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.44" L x 1.59" W x 1.24" H (62.0mm x 40.5mm x 31.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI |
Voltage - Output 5V | Standard Number 60950-1 |
Current - Output (Max) 1.2A | Base Product Number |
Power (Watts) 6 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.66000 | ¥109.66 |
| 5 | ¥100.85800 | ¥504.29 |
| 10 | ¥97.27700 | ¥972.77 |
| 25 | ¥92.74360 | ¥2,318.59 |
| 50 | ¥89.45540 | ¥4,472.77 |
| 120 | ¥85.46642 | ¥10,255.97 |
| 360 | ¥80.71181 | ¥29,056.25 |
| 600 | ¥78.59237 | ¥47,155.42 |












