



WR9MA2000UUSB-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1480-ND |
Manufacturer | |
Manufacturer Product Number | WR9MA2000UUSB-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MA2000UUSB-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Output Connector USB Micro |
Region Utilized Europe | Cord Length 60.2" (1.53m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.72" L x 1.13" W x 2.30" H (69.0mm x 28.8mm x 58.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, EAC, LPS, UKRSepro |
Voltage - Output 5V | Standard Number 60950-1 |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.59000 | ¥85.59 |
| 5 | ¥78.68000 | ¥393.40 |
| 10 | ¥75.88500 | ¥758.85 |
| 25 | ¥72.34600 | ¥1,808.65 |
| 90 | ¥67.67522 | ¥6,090.77 |
| 180 | ¥65.27461 | ¥11,749.43 |
| 270 | ¥63.91052 | ¥17,255.84 |
| 540 | ¥61.64394 | ¥33,287.73 |


