5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9MA2000USBC-N(R6B)

DigiKey Part Number
1939-2011-ND
Manufacturer
Manufacturer Product Number
WR9MA2000USBC-N(R6B)
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9MA2000USBC-N(R6B) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Active
Output Connector
USB C
Region Utilized
Europe
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
KSC 8305
Input Type
Fixed Blade
Size / Dimension
2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, EAC, LPS, UKRSepro
Voltage - Output
5V
Standard Number
60950-1
Current - Output (Max)
2A
Base Product Number
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,414
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.66000¥77.66
5¥74.00000¥370.00
10¥72.45300¥724.53
25¥70.47360¥1,761.84
90¥67.79189¥6,101.27
180¥66.38328¥11,948.99
270¥65.57281¥17,704.66
540¥64.21039¥34,673.61
Manufacturers Standard Package