5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WR9MA1000USB-F(R6B)
WR9MA1000USB-F(R6B)

WR9MA1000USB-F(R6B)

DigiKey Part Number
1939-1468-ND
Manufacturer
Manufacturer Product Number
WR9MA1000USB-F(R6B)
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9MA1000USB-F(R6B) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Manufacturer
GlobTek, Inc.
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Active
Output Connector
USB A Receptacle
Region Utilized
Europe
Input Connector
CEE 7/16
Form
Wall Mount (Class II)
Size / Dimension
2.58" L x 1.42" W x 0.89" H (65.6mm x 36.0mm x 22.5mm)
Input Type
Fixed Blade
Approval Agency
CB, CE, GOST-R, SIQ, UKRSepro
Voltage - Input
90 ~ 264 VAC
Standard Number
60950-1
Voltage - Output
5V
Base Product Number
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 807
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.84000¥53.84
5¥49.47200¥247.36
10¥47.72600¥477.26
25¥45.49840¥1,137.46
50¥43.88400¥2,194.20
100¥42.32830¥4,232.83
360¥39.59536¥14,254.33
720¥38.19107¥27,497.57
Manufacturers Standard Package