



WR9HA2000UUSB-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1453-ND |
Manufacturer | |
Manufacturer Product Number | WR9HA2000UUSB-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HA2000UUSB-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Output Connector USB Micro |
Region Utilized North America | Cord Length 60.2" (1.53m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI |
Voltage - Output 5V | Standard Number 60950-1 |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.59000 | ¥85.59 |
| 5 | ¥78.68000 | ¥393.40 |
| 10 | ¥75.88500 | ¥758.85 |
| 25 | ¥72.34600 | ¥1,808.65 |
| 50 | ¥69.78060 | ¥3,489.03 |
| 120 | ¥66.66858 | ¥8,000.23 |
| 360 | ¥62.95972 | ¥22,665.50 |
| 600 | ¥61.30645 | ¥36,783.87 |


