5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WR9HA2000USB-F(R6B)
WR9HA2000USB-F(R6B)

WR9HA2000USB-F(R6B)

DigiKey Part Number
1939-1451-ND
Manufacturer
Manufacturer Product Number
WR9HA2000USB-F(R6B)
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Manufacturer
GlobTek, Inc.
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Active
Output Connector
USB A Receptacle
Region Utilized
North America
Input Connector
NEMA 1-15P
Form
Wall Mount (Class II)
Size / Dimension
2.03" L x 0.93" W x 1.52" H (51.5mm x 23.5mm x 38.5mm)
Input Type
Fixed Blade
Approval Agency
CB, cULus, LPS, PSE, VCCI
Voltage - Input
90 ~ 264 VAC
Standard Number
60950-1
Voltage - Output
5V
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.84000¥96.84
5¥89.05200¥445.26
10¥85.90000¥859.00
25¥81.89280¥2,047.32
50¥78.98840¥3,949.42
100¥76.18570¥7,618.57
300¥71.94813¥21,584.44
600¥69.39588¥41,637.53
Manufacturers Standard Package